
TI180J484C-DK | |
|---|---|
DigiKey Part Number | 2134-TI180J484C-DK-ND |
Manufacturer | |
Manufacturer Product Number | TI180J484C-DK |
Description | TITANIUM TI180 J484 EVAL BRD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Titanium Ti180 J484 FPGA Ti180J484 Titanium™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Titanium Ti180 J484 FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | Ti180J484 | |
Interconnect System | FMC | |
Suggested Programming Environment | Efinity | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,56000 € | 712,56 € |
| Unit Price without VAT: | 712,56000 € |
|---|---|
| Unit Price with VAT: | 847,94640 € |









