529-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI180G529C3

DigiKey Part Number
2134-TI180G529C3-ND
Manufacturer
Manufacturer Product Number
TI180G529C3
Description
FPGA TITAN 80GPIO 640DSP 529BGA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 529-BFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
176256
Total RAM Bits
13110000
Number of I/O
80
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
529-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
193,60000 €93,60 €
1078,91800 €789,18 €
2575,66760 €1.891,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,60000 €
Unit Price with VAT:111,38400 €