



T8F49C2 | |
|---|---|
DigiKey Part Number | 2134-T8F49C2TR-ND - Tape & Reel (TR) 2134-T8F49C2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T8F49C2 |
Description | IC FPGA TRION T8 33 I/O 49FPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 125829 7384 49-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 7384 | |
Total RAM Bits | 125829 | |
Number of I/O | 33 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-FBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66700 € | 36,67 € |
| 25 | 3,38520 € | 84,63 € |
| 100 | 3,07470 € | 307,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,97977 € | 14.898,85 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

