
T4F81C2X | |
|---|---|
DigiKey Part Number | 2134-T4F81C2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T4F81C2X |
Description | IC FPGA TRION T4 55 I/O 81FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 55 78643 3888 81-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3888 | |
Total RAM Bits | 78643 | |
Number of I/O | 55 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-FBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,87270 € | 5.809,05 € |
| Unit Price without VAT: | 3,87270 € |
|---|---|
| Unit Price with VAT: | 4,60851 € |

