
T13F256Q4 | |
|---|---|
DigiKey Part Number | 2134-T13F256Q4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T13F256Q4 |
Description | IC FPGA TRION T13 195 IO 256FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 195 744448 12828 256-LFBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.15V ~ 1.25V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Number of Logic Elements/Cells 12828 | Package / Case |
Total RAM Bits 744448 | Supplier Device Package 256-FBGA (13x13) |
Number of I/O 195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 12,13300 € | 14.438,27 € |
| Unit Price without VAT: | 12,13300 € |
|---|---|
| Unit Price with VAT: | 14,43827 € |

