



T120F324C-DK | |
|---|---|
DigiKey Part Number | 2134-T120F324C-DK-ND |
Manufacturer | |
Manufacturer Product Number | T120F324C-DK |
Description | TRION T120 F324 EVAL BRD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion T120 F324 FPGA MIPI T120F324 Trion® FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Trion T120 F324 FPGA MIPI | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | T120F324 | |
Interconnect System | Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | Efinity | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 € | 323,89 € |
| Unit Price without VAT: | 323,89000 € |
|---|---|
| Unit Price with VAT: | 385,42910 € |














