
EFX_DSI_2X30_IFB | |
|---|---|
DigiKey Part Number | 2134-EFX_DSI_2X30_IFB-ND |
Manufacturer | |
Manufacturer Product Number | EFX_DSI_2X30_IFB |
Description | DUAL MIPI TO DSI CONVERTER BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Camera Control Connectivity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Camera Control | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | Converts MIPI signals from the dev board to a DSI interface for the Mini-DSI Panel Connector Daughter Card. | |
Primary Attributes | - | |
Secondary Attributes | DSI/MIPI Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |










