
XP441 | |
|---|---|
DigiKey Part Number | 2590-XP441-ND |
Manufacturer | |
Manufacturer Product Number | XP441 |
Description | XTRA-PERFORMANCE SOLDER TIP 5.0M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Spade For 971 Solder Stations |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Spade | |
Height | - | |
Width | 0.200" (5.08mm) | |
Length | 0.500" (12.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 971 Solder Stations |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| 5 | 15,83400 € | 79,17 € |
| 10 | 15,32400 € | 153,24 € |
| 25 | 14,67600 € | 366,90 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |

