Desolder Pump With Tip Blue 8.50" (216.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US140

DigiKey Part Number
2590-US140-ND
Manufacturer
Manufacturer Product Number
US140
Description
COMPACT UNIVERSAL SOLDAPULLT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Pump With Tip Blue 8.50" (216.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Product Type
Pump With Tip
Type
-
ESD Protection
-
Color
Blue
Width
-
Length
8.50" (216.00mm)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,99000 €17,99 €
516,67200 €83,36 €
1016,13500 €161,35 €
2515,45240 €386,31 €
Manufacturers Standard Package
Unit Price without VAT:17,99000 €
Unit Price with VAT:21,40810 €