Rework Tip Nozzle For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX713

DigiKey Part Number
2590-TSX713-ND
Manufacturer
Manufacturer Product Number
TSX713
Description
REFLOW VACUUM TIP, HOLE DIA: 1.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework Tip Nozzle For
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Tip Type
Rework
Tip Shape
Nozzle
Height
-
Width
-
Length
0.551" (14.00mm)
Diameter
0.051" (1.30mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,91000 €34,91 €
532,35600 €161,78 €
1031,31500 €313,15 €
2529,99000 €749,75 €
Manufacturers Standard Package
Unit Price without VAT:34,91000 €
Unit Price with VAT:41,54290 €