
LT376LF | |
|---|---|
DigiKey Part Number | 2590-LT376LF-ND |
Manufacturer | |
Manufacturer Product Number | LT376LF |
Description | LEAD-FREE SPADE SOLDERING TIP 3. |
Customer Reference | |
Detailed Description | Soldering Tip Spade For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Spade | |
Height | - | |
Width | 0.118" (3.00mm) | |
Length | 0.480" (12.20mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 5 | 9,11200 € | 45,56 € |
| 10 | 8,81900 € | 88,19 € |
| 25 | 8,44520 € | 211,13 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |


