Soldering Tip Spade For RS271 Retaining Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT337BC

DigiKey Part Number
2590-LT337BC-ND
Manufacturer
Manufacturer Product Number
LT337BC
Description
HEAVY DUTY SPADE SOLDER TIP 2.5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Spade For RS271 Retaining Sleeve
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Spade
Height
-
Width
0.098" (2.50mm)
Length
0.740" (18.80mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
RS271 Retaining Sleeve
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,21000 €21,21 €
519,65800 €98,29 €
1019,02500 €190,25 €
2518,22040 €455,51 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €