


FXF12-1 | |
|---|---|
DigiKey Part Number | 2590-FXF12-1-ND |
Manufacturer | |
Manufacturer Product Number | FXF12-1 |
Description | FUME EXTRACTOR FAN W/O TRANSFORM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 12V | |
Features | ESD Safe | |
Includes | - | |
Weight | - |


