
FX300 | |
|---|---|
DigiKey Part Number | 2590-FX300-ND |
Manufacturer | |
Manufacturer Product Number | FX300 |
Description | VOLUME FUME EXTRACTOR (ARMS NOT |
Customer Reference | |
Detailed Description | 115V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench Top | |
Voltage - Input | 115V | |
Features | - | |
Includes | Foam Filter, Pre Filter |

