

CL1481 | |
|---|---|
DigiKey Part Number | 2590-CL1481-ND |
Manufacturer | |
Manufacturer Product Number | CL1481 |
Description | SOLDERING IRON TEMP CONSTANT 30W |
Customer Reference | |
Detailed Description | Iron 30W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 850°F (454°C) | |
Tip Type | LT431 (Spade) | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | ESD Safe | |
Voltage - Input | 120V | |
Includes | Retaining Collar, Soldering Tip | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,19000 € | 59,19 € |
| 5 | 54,85800 € | 274,29 € |
| 10 | 53,09400 € | 530,94 € |
| 25 | 50,85000 € | 1.271,25 € |
| Unit Price without VAT: | 59,19000 € |
|---|---|
| Unit Price with VAT: | 70,43610 € |

