Iron 30W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1481-K2

DigiKey Part Number
2590-CL1481-K2-ND
Manufacturer
Manufacturer Product Number
CL1481-K2
Description
SOLDER IRON KIT CL1481/EA439 30W
Customer Reference
Detailed Description
Iron 30W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
-
Packaging
Box
Part Status
Obsolete
Type
Iron
Tip Temperature
750°F ~ 850°F (399°C ~ 454°C)
Tip Type
-
Workstand
-
Tip Diameter
-
Power (Watts)
30W
Features
ESD Safe
Voltage - Input
120V
Includes
Tip Cleaner and Stand
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.