
CL1080 | |
|---|---|
DigiKey Part Number | 2590-CL1080-ND |
Manufacturer | |
Manufacturer Product Number | CL1080 |
Description | SOLDER IRON CONTROL TEMP 70W |
Customer Reference | |
Detailed Description | Iron 70W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 400°F ~ 800°F (204°C ~ 427°C) | |
Tip Type | LT375 (Conical) | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 70W | |
Features | ESD Safe | |
Voltage - Input | 120V | |
Includes | Retaining Sleeve, Soldering Tip | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | 930, 935, IR089 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 € | 281,16 € |
| 5 | 260,61800 € | 1.303,09 € |
| 10 | 252,24900 € | 2.522,49 € |
| 25 | 241,60800 € | 6.040,20 € |
| Unit Price without VAT: | 281,16000 € |
|---|---|
| Unit Price with VAT: | 334,58040 € |



