
971HAE | |
|---|---|
DigiKey Part Number | 2590-971HAE-ND |
Manufacturer | |
Manufacturer Product Number | 971HAE |
Description | LEGACY SMT HOT AIR STATION |
Customer Reference | |
Detailed Description | Rework (Hot Air) 220W 1 120V ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Rework (Hot Air) | |
Wattage | 220W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Hot Air Nozzle, Pad, Sponge, Sponge Tray | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | LT428 | |
Workstand | - | |
Temperature Range | 401°F ~ 801°F (205°C ~ 427°C) | |
Features | ESD Safe | |
Tip Cleaner | Sponge |

