
971 | |
|---|---|
DigiKey Part Number | 2590-971-ND |
Manufacturer | |
Manufacturer Product Number | 971 |
Description | HIGH PERFORMANCE SOLDER STATION |
Customer Reference | |
Detailed Description | Soldering 220W 1 120V ESD Safe |
Category | Plug Type NEMA 5-15P |
Manufacturer EDSYN INCORPORATED | Number of Channels 1 |
Series | Control/Display Type Analog |
Packaging Box | Includes Liner, Pads, Screwdriver, Sponge, Sponge Holder, Tip |
Part Status Obsolete | Supplied Tips/Nozzles LT375 |
Type Soldering | Temperature Range 401°F ~ 801°F (205°C ~ 427°C) |
Wattage 220W | Features ESD Safe |
Voltage - Input 120V | Tip Cleaner Sponge |

