Soldering 220W 2 120V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

952SX

DigiKey Part Number
2590-952SX-ND
Manufacturer
Manufacturer Product Number
952SX
Description
DUAL TEMP-CONTROL SOLDER STATION
Customer Reference
Detailed Description
Soldering 220W 2 120V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
220W
Voltage - Input
120V
Plug Type
-
Voltage - Output
-
Number of Channels
2
Control/Display Type
No Display
Includes
Pad, Screwdriver, Sponge, Tips
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
LT375, LT338BC
Workstand
-
Temperature Range
400°F ~ 800°F (204°C ~ 427°C)
Features
ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1547,27000 €547,27 €
5507,31600 €2.536,58 €
10491,03900 €4.910,39 €
Manufacturers Standard Package
Unit Price without VAT:547,27000 €
Unit Price with VAT:651,25130 €