
2020 | |
|---|---|
DigiKey Part Number | 2590-2020-ND |
Manufacturer | |
Manufacturer Product Number | 2020 |
Description | DIGITAL HIGH PERF. SOLDERING STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 1 100 ~ 240V ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 100 ~ 240V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron, Pad, Sponge, Sponge Tray, Tip, Tool | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | LST13-2 | |
Supplied Tips/Nozzles | XP375 | |
Workstand | - | |
Temperature Range | 450°F ~ 849°F (232°C ~ 454°C) | |
Features | ESD Safe | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,32000 € | 597,32 € |
| 5 | 553,70200 € | 2.768,51 € |
| 10 | 535,93900 € | 5.359,39 € |
| Unit Price without VAT: | 597,32000 € |
|---|---|
| Unit Price with VAT: | 710,81080 € |

