Rework (Hot Air) 150W 1 120V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1036

DigiKey Part Number
2590-1036-ND
Manufacturer
Manufacturer Product Number
1036
Description
SELF-CONTAINED SMT HOT AIR STATI
Customer Reference
Detailed Description
Rework (Hot Air) 150W 1 120V ESD Safe
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
EDSYN INCORPORATED
Control/Display Type
None
Series
Includes
Hot Air Nozzle, Iron, Pad (2), Sponge, Sponge Holder
Packaging
Box
Supplied Iron, Tweezer, Handle
FA069
Part Status
Obsolete
Supplied Tips/Nozzles
LT428
Type
Rework (Hot Air)
Temperature Range
401°F ~ 801°F (205°C ~ 427°C)
Wattage
150W
Features
ESD Safe
Voltage - Input
120V
Tip Cleaner
Sponge
Plug Type
NEMA 5-15P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.