12V 24 W AC/DC External Wall Mount (Class II) Adapter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-PSU1202-AU-3.5PL

DigiKey Part Number
4555-ED-PSU1202-AU-3.5PL-ND
Manufacturer
Manufacturer Product Number
ED-PSU1202-AU-3.5PL
Description
AC/DC ADAPTER 12VAC 2A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
EDATEC
Power (Watts)
24 W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Australia
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Size / Dimension
2.03" L x 1.48" W x 0.96" H (51.5mm x 37.5mm x 24.3mm)
Voltage - Input
100 ~ 240 VAC
Weight
0.220 lb (100 g)
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,60000 €13,60 €
Unit Price without VAT:13,60000 €
Unit Price with VAT:16,18400 €