
ED-PSU1201-US | |
|---|---|
DigiKey Part Number | 4555-ED-PSU1201-US-ND |
Manufacturer | |
Manufacturer Product Number | ED-PSU1201-US |
Description | AC/DC ADAPTER 12V/1A, JACK US PL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | 82.96% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.36" L x 1.10" W x 1.42" H (60.0mm x 28.0mm x 36.0mm) | |
Approval Agency | cUL, UL | |
Standard Number | 62368-1 | |
Weight | 0.220 lb (100 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

