



ED-PLC2010-1232-4EU | |
|---|---|
DigiKey Part Number | 4555-ED-PLC2010-1232-4EU-ND |
Manufacturer | |
Manufacturer Product Number | ED-PLC2010-1232-4EU |
Description | PLC CM4102032,EtherCAT, CODESYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,25000 € | 581,25 € |
| Unit Price without VAT: | 581,25000 € |
|---|---|
| Unit Price with VAT: | 691,68750 € |

