



ED-PAC3020-082-P | |
|---|---|
DigiKey Part Number | 4555-ED-PAC3020-082-P-ND |
Manufacturer | |
Manufacturer Product Number | ED-PAC3020-082-P |
Description | PAC PI5_8GB/256GB,CODESYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 5VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | 2GB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 € | 466,79 € |
| Unit Price without VAT: | 466,79000 € |
|---|---|
| Unit Price with VAT: | 555,48010 € |

