
ED-LENS-M12-230356-08 | |
|---|---|
DigiKey Part Number | 4555-ED-LENS-M12-230356-08-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-M12-230356-08 |
Description | 8MP 3.56MM M12 RASPBERRY PI LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi M12 Fixed Lens Lens |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
Utilized IC / Part | Raspberry Pi | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |












