ED-HMI3010-101C-0832
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-HMI3010-101C-0832

DigiKey Part Number
4555-ED-HMI3010-101C-0832-ND
Manufacturer
Manufacturer Product Number
ED-HMI3010-101C-0832
Description
RASPBERRY PI 5 10.1" HMI W/ PI5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Black
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP69 - Dust Tight, Waterproof
Voltage - Supply
5VDC
Features
Dual 4Kp60 HDMI Display Output, Based On Raspberry Pi 5
For Use With/Related Products
2648-SC1111-ND; 2648-SC1112-ND; 2648-SC1112-ND; 4555-ED-HMI2120-101C-1208-ND
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1230,18000 €230,18 €
Unit Price without VAT:230,18000 €
Unit Price with VAT:273,91420 €