



ED-HMI2120-101C-14164EU | |
|---|---|
DigiKey Part Number | 4555-ED-HMI2120-101C-14164EU-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI2120-101C-14164EU |
Description | RPI HMI 10.1'' W/CM4104016 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,89000 € | 342,89 € |
| Unit Price without VAT: | 342,89000 € |
|---|---|
| Unit Price with VAT: | 408,03910 € |


