



ED-HMI2120-101C-14084US | |
|---|---|
DigiKey Part Number | 4555-ED-HMI2120-101C-14084US-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI2120-101C-14084US |
Description | RPI HMI 10.1'' W/CM4104008 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,16000 € | 341,16 € |
| Unit Price without VAT: | 341,16000 € |
|---|---|
| Unit Price with VAT: | 405,98040 € |



