



ED-HMI2120-070C-18324EU-S | |
|---|---|
DigiKey Part Number | 4555-ED-HMI2120-070C-18324EU-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI2120-070C-18324EU-S |
Description | CM4 HMI 7'' W/CM410832 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 9 ~ 36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,67000 € | 388,67 € |
| Unit Price without VAT: | 388,67000 € |
|---|---|
| Unit Price with VAT: | 462,51730 € |

