



ED-GWL2010-232-EU | |
|---|---|
DigiKey Part Number | 4555-ED-GWL2010-232-EU-ND |
Manufacturer | |
Manufacturer Product Number | ED-GWL2010-232-EU |
Description | INDOOR LIGHT IOT GATEWAY LORA 86 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LoRa Gateway EU Carriers Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 470MHz, 868MHz, 915MHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,23000 € | 169,23 € |
| Unit Price without VAT: | 169,23000 € |
|---|---|
| Unit Price with VAT: | 201,38370 € |

