


ED-GW1303S-868M | |
|---|---|
DigiKey Part Number | 4555-ED-GW1303S-868M-ND |
Manufacturer | |
Manufacturer Product Number | ED-GW1303S-868M |
Description | RF TXRX MOD NAVIGATIONMINI PCIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Navigation LoRa Transceiver Module 863MHz ~ 870MHz Antenna Not Included mini PCIe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | LoRa | |
Frequency | 863MHz ~ 870MHz | |
Power - Output | 25dBm | |
Sensitivity | -141dBi | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1303 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 54mA | |
Current - Transmitting | 306mA | |
Mounting Type | mini PCIe | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,19000 € | 81,19 € |
| 10 | 80,97200 € | 809,72 € |
| Unit Price without VAT: | 81,19000 € |
|---|---|
| Unit Price with VAT: | 96,61610 € |


