



ED-CM4MED-1810-CP | |
|---|---|
DigiKey Part Number | 4555-ED-CM4MED-1810-CP-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4MED-1810-CP |
Description | RPI CM4108000 4K MEDIA PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 8GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Form Factor Desktop |
Manufacturer EDATEC | Expansion Site/Bus Mini PCIe, Wi-Fi/Bluetooth |
Series | RAM Capacity/Installed 8GB |
Packaging Box | Storage Interface eMMC, SSD |
Part Status Active | Video Outputs HDMI, micro-HDMI |
Core Processor Broadcom BCM2711 ARM Cortex-A72 | Ethernet 10/100/1000 Mbps |
Speed 1.5GHz | USB USB 2.0 (1), USB 3.0 Type A (2) |
Number of Cores 4 | Operating Temperature -25°C ~ 60°C |
Size / Dimension 3.937" x 3.937" (100.00mm x 100.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,23000 € | 380,23 € |
| Unit Price without VAT: | 380,23000 € |
|---|---|
| Unit Price with VAT: | 452,47370 € |

