



ED-CM4IO-0832-C | |
---|---|
DigiKey Part Number | 4555-ED-CM4IO-0832-C-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4IO-0832-C |
Description | RPI CM4008032 IO COMPUTER |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 32GB/8GB RAM Raspberry Pi CM4 # CM4008032: ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 # CM4008032: ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Cooling Type | Fan Connector | |
Size / Dimension | 6.752" x 4.311" (171.50mm x 109.50mm) | |
Form Factor | Desktop | |
Expansion Site/Bus | MicroSD, PCIe | |
RAM Capacity/Installed | 32GB/8GB | |
Storage Interface | eMMC | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (2) | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 178,21000 € | 178,21 € |
Unit Price without VAT: | 178,21000 € |
---|---|
Unit Price with VAT: | 212,06990 € |