MFR Recommended



Category | Shielding Shielded |
Manufacturer EDAC Inc. | Ratings Cat5 |
Series | Features Board Lock |
Packaging Tray | LED Color Yellow - Green |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J6H048822N13211 | EDAC Inc. | 0 | 151-J6H048822N13211-ND | 3,10408 € | MFR Recommended |


