
896-046-540-607 | |
|---|---|
DigiKey Part Number | 151-896-046-540-607-ND |
Manufacturer | |
Manufacturer Product Number | 896-046-540-607 |
Description | CONN EDGE SGL FMALE 46POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 46 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 896-046-540-607 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Wire Wrap |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Single Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 46 | Flange Feature Top Mount Opening, Threaded Insert, M3 |
Number of Positions 46 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.125" (3.18mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,37880 € | 634,47 € |
| Unit Price without VAT: | 25,37880 € |
|---|---|
| Unit Price with VAT: | 30,20077 € |

