
896-024-559-207 | |
|---|---|
DigiKey Part Number | 151-896-024-559-207-ND |
Manufacturer | |
Manufacturer Product Number | 896-024-559-207 |
Description | CONN EDGE DUAL FMALE 24POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 896-024-559-207 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 12 | Flange Feature Flush Mount, Top Opening, Threaded Insert, M3 |
Number of Positions 24 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.125" (3.18mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,29080 € | 1.482,27 € |
| Unit Price without VAT: | 59,29080 € |
|---|---|
| Unit Price with VAT: | 70,55605 € |

