
857-034-459-112 | |
|---|---|
DigiKey Part Number | 151-857-034-459-112-ND |
Manufacturer | |
Manufacturer Product Number | 857-034-459-112 |
Description | CONN EDGE SGL FML 34POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 857-034-459-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 34 | |
Number of Positions | 34 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | Semi Bellows | |
Color | Black | |
Flange Feature | Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 100,49160 € | 2.512,29 € |
| Unit Price without VAT: | 100,49160 € |
|---|---|
| Unit Price with VAT: | 119,58500 € |

