
807-044-455-201 | |
|---|---|
DigiKey Part Number | 151-807-044-455-201-ND |
Manufacturer | |
Manufacturer Product Number | 807-044-455-201 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 807-044-455-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Tin |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 22 | Color Green |
Number of Positions 44 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,80640 € | 1.595,16 € |
| Unit Price without VAT: | 63,80640 € |
|---|---|
| Unit Price with VAT: | 75,92962 € |

