


802-080-399-206 | |
|---|---|
DigiKey Part Number | 151-802-080-399-206-ND |
Manufacturer | |
Manufacturer Product Number | 802-080-399-206 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 802-080-399-206 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Features Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 40 | Contact Type Cantilever |
Number of Positions 80 | Color Black |
Card Thickness 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,23264 € | 8.232,64 € |
| Unit Price without VAT: | 8,23264 € |
|---|---|
| Unit Price with VAT: | 9,79684 € |

