
746-059-553-106 | |
|---|---|
DigiKey Part Number | 151-746-059-553-106-ND |
Manufacturer | |
Manufacturer Product Number | 746-059-553-106 |
Description | CONN EDGE SGL FMALE 59POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 59 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 746-059-553-106 Models |
Category | Read Out Single |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit, Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 59 | Color Black |
Number of Positions 59 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,54800 € | 338,70 € |
| Unit Price without VAT: | 13,54800 € |
|---|---|
| Unit Price with VAT: | 16,12212 € |

