
698C124-504-211 | |
|---|---|
DigiKey Part Number | 151-698C124-504-211TR-ND - Tape & Reel (TR) 151-698C124-504-211CT-ND - Cut Tape (CT) 151-698C124-504-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 698C124-504-211 |
Description | 690 SERIES 24 PIN USB TYPE-C CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 698C124-504-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,48960 € | 37,24 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,35070 € | 135,07 € |
| 250 | 1,26600 € | 316,50 € |
| 500 | 1,20556 € | 602,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14803 € | 1.148,03 € |
| 2.000 | 1,09327 € | 2.186,54 € |
| 3.000 | 1,06246 € | 3.187,38 € |
| 5.000 | 1,02488 € | 5.124,40 € |
| 7.000 | 1,00086 € | 7.006,02 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




