
690P204-223-221 | |
---|---|
DigiKey Part Number | 151-690P204-223-221-ND |
Manufacturer | |
Manufacturer Product Number | 690P204-223-221 |
Description | 690 SERIES USB TYPE-B CONNECTOR. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690P204-223-221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 500VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,59000 € | 5,90 € |
25 | 0,55320 € | 13,83 € |
50 | 0,52660 € | 26,33 € |
100 | 0,50160 € | 50,16 € |
250 | 0,47008 € | 117,52 € |
500 | 0,44762 € | 223,81 € |
1.000 | 0,42624 € | 426,24 € |
2.500 | 0,39956 € | 998,90 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |