
690E104-243-421 | |
|---|---|
DigiKey Part Number | 151-690E104-243-421-ND |
Manufacturer | |
Manufacturer Product Number | 690E104-243-421 |
Description | 690 SERIES SHORT BODY USB TYPE-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690E104-243-421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,30050 € | 30,05 € |
| 250 | 0,28160 € | 70,40 € |
| 500 | 0,26814 € | 134,07 € |
| 1.000 | 0,25534 € | 255,34 € |
| 2.500 | 0,23934 € | 598,35 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




