


690-W05-290-483 | |
|---|---|
DigiKey Part Number | 151-1244-2-ND - Tape & Reel (TR) 151-1244-1-ND - Cut Tape (CT) 151-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690-W05-290-483 |
Description | CONN RCPT USB1.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55700 € | 25,57 € |
| 25 | 2,39600 € | 59,90 € |
| 50 | 2,28140 € | 114,07 € |
| 100 | 2,17250 € | 217,25 € |
| 250 | 2,03644 € | 509,11 € |
| 500 | 1,95576 € | 977,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,83435 € | 2.017,78 € |
| 2.200 | 1,74686 € | 3.843,09 € |
| 3.300 | 1,69765 € | 5.602,24 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

