690-004-260-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
690-004-260-013
EDAC USB Connectors

690-004-260-013

DigiKey Part Number
151-1114-ND
Manufacturer
Manufacturer Product Number
690-004-260-013
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.715
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,71900 €7,19 €
250,67480 €16,87 €
500,64240 €32,12 €
1100,60755 €66,83 €
3300,56215 €185,51 €
5500,54225 €298,24 €
1.1000,51636 €568,00 €
2.5300,48690 €1.231,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €