


686E0423250110E | |
|---|---|
DigiKey Part Number | 151-686E0423250110E-ND |
Manufacturer | |
Manufacturer Product Number | 686E0423250110E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686E0423250110E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,12530 € | 412,53 € |
| Unit Price without VAT: | 4,12530 € |
|---|---|
| Unit Price with VAT: | 4,90911 € |










