

686A07222A01E1E | |
---|---|
DigiKey Part Number | 151-686A07222A01E1E-ND |
Manufacturer | |
Manufacturer Product Number | 686A07222A01E1E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686A07222A01E1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 7 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 11,00030 € | 1.100,03 € |
Unit Price without VAT: | 11,00030 € |
---|---|
Unit Price with VAT: | 13,09036 € |