
637-062-332-043 | |
|---|---|
DigiKey Part Number | 151-637-062-332-043-ND |
Manufacturer | |
Manufacturer Product Number | 637-062-332-043 |
Description | CONN D-SUB HD PLG 62POS SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-062-332-043 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,61494 € | 2.807,47 € |
| Unit Price without VAT: | 5,61494 € |
|---|---|
| Unit Price with VAT: | 6,68178 € |

